- RS Stock No.:
- 806-3282
- Mfr. Part No.:
- MC14520BDWG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 806-3282
- Mfr. Part No.:
- MC14520BDWG
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Counters & Shift Registers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Package Type | SOIC W |
Logic Function | Counter |
Number of Stages | 4 |
Logic Family | CMOS |
Mounting Type | Surface Mount |
Counter Type | Binary |
Operation Mode | Up Counter |
Number of Elements | 2 |
Pin Count | 16 |
Minimum Operating Supply Voltage | -0.5 V |
Maximum Operating Supply Voltage | 18 V |
Dimensions | 10.45 x 7.6 x 2.4mm |
Length | 10.45mm |
Width | 7.6mm |
Triggering Type | Negative Edge, Positive Edge |
Reset Type | Synchronous |
Direction Type | Uni-Directional |
Maximum Operating Temperature | +125 °C |
Height | 2.4mm |
Minimum Operating Temperature | -55 °C |