ON Semiconductor MC14569BDWR2G Dual 4-stage Divide-By-N Counter, Serial/Parallel, 3 → 18 V, 16-Pin SOIC W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

4000 Series Counters & Shift Registers, ON Semiconductor

4000 CMOS Logic Family, ON Semiconductor

CMOS Family devices
Wide operating voltage range: 3 to 18V

Specifications
Attribute Value
Package Type SOIC W
Logic Function Counter
Number of Stages 4
Logic Family CMOS
Mounting Type Surface Mount
Counter Type Divide-By-N
Operation Mode Serial/Parallel
Number of Elements 2
Pin Count 16
Minimum Operating Supply Voltage -0.5 V
Maximum Operating Supply Voltage 18 V
Dimensions 10.45 x 7.6 x 2.4mm
Length 10.45mm
Width 7.6mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Direction Type Uni-Directional
Height 2.4mm
870 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (On a Tape of 5)
$ 5.172
(exc. GST)
$ 5.948
(inc. GST)
units
Per unit
Per Tape*
5 - 15
$5.172
$25.86
20 - 95
$4.91
$24.55
100 - 195
$4.668
$23.34
200 - 495
$4.62
$23.10
500 +
$4.332
$21.66
*price indicative
Packaging Options: