Ruland Shaft Coupling Coupler 34mm Outside Diameter
- RS Stock No.:
- 296-9872
- Mfr. Part No.:
- MCLX-14-14-F
- Manufacturer:
- Ruland
View all Couplings
57 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$61.51
(exc. GST)
$70.74
(inc. GST)
units | Per unit |
1 - 5 | $61.51 |
6 - 11 | $60.45 |
12 + | $59.59 |
- RS Stock No.:
- 296-9872
- Mfr. Part No.:
- MCLX-14-14-F
- Manufacturer:
- Ruland
- COO (Country of Origin):
- US
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Mild Steel
Note

Specifications
Attribute | Value |
Bore | 14mm |
Coupling Types | Shaft Coupling |
Outside Diameter | 34mm |
Length | 50mm |