- RS Stock No.:
- 179-4580
- Mfr. Part No.:
- 2FER1508D-H
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4580
- Mfr. Part No.:
- 2FER1508D-H
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Polypropylene-Insulated Twin Bootlace Ferrule, Wire Size 1.5mm2, 8mm, Copper, Tin Plated, Temperature Range -30 to 105 Degrees C, 600V Max, DIN colour Black
Specifications
Attribute | Value |
---|---|
Maximum Wire Size mm² | 1.5mm² |
Number of Entries | 2 |
Insulation Material | PP |
Colour | Black |
Insulation | Insulated |
Overall Length | 8mm |