- RS Stock No.:
- 123-5195
- Mfr. Part No.:
- 200122-0112
- Brand:
- Molex
60 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$2.56
(exc. GST)
$2.94
(inc. GST)
Units | Per unit | Per Pack* |
4 - 8 | $2.56 | $10.24 |
12 - 24 | $2.49 | $9.96 |
28 - 96 | $2.408 | $9.632 |
100 - 248 | $2.355 | $9.42 |
252 + | $1.903 | $7.612 |
*price indicative |
- RS Stock No.:
- 123-5195
- Mfr. Part No.:
- 200122-0112
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Molex Mega-Fit 5.7mm Receptacle Housing Backshells
Two-piece backshells for use with the 5.7mm Mega-Fit dual row receptacle housings to provide strain relief. These Mega-Fit receptacle backshells have a hermaphroditic dseign and are availble as standard 94V-0 versions (part numbers 200122-00xx) or with Glow Wire Compliance per IEC 60335-1 (Part numbers 200122-01xx). Two backshell halves are required for each connector.
Part numbers 200122-00xx are for use with the 171692 series Mega-Fit receptacle housings
Part numbers 200122-01xx are for use with the 170001 series Mega-Fit receptacle housings
Part numbers 200122-00xx are for use with the 171692 series Mega-Fit receptacle housings
Part numbers 200122-01xx are for use with the 170001 series Mega-Fit receptacle housings
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Mega-Fit 5.7 mm Pitch Series
The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.
Specifications
Attribute | Value |
---|---|
For Use With | 170001 Mega-Fit Receptacle Housing |
Series | Mega-Fit |
Series Number | 200122 |