- RS Stock No.:
- 135-4989
- Mfr. Part No.:
- 794269-1
- Brand:
- TE Connectivity
94000 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.573
(exc. GST)
$0.659
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $0.573 | $573.00 |
2000 - 9000 | $0.563 | $563.00 |
10000 + | $0.507 | $507.00 |
*price indicative |
- RS Stock No.:
- 135-4989
- Mfr. Part No.:
- 794269-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Universal Mate-N-Lok Connector Interface Seals
TE Connectivity Universal Mate-N-Lok splashproof connector interface seals for use with Universal Mate-N-Lok sealed connectors to create a splash proof/immersion proof connection when mating two free hanging connectors. These Universal Mate-N-Lok interface seals are made from silicone rubber and are to be used in conjunction with TE Connectivity Universal Mate-N-Lok wire seals (see stock number 366-1945 typically), one interface seal and two wire seals are required per mated assembly.
Stock number 366-1850 is a 2 way interface seal
Stock number 366-1872 is a 3 way interface seal
Stock number 366-1888 is a 4 way interface seal
Stock number 680-2111 is a 6 way interface seal
Stock number 366-1901 is a 9 way interface seal
Stock number 680-2118 is a 12 way interface seal
Stock number 366-1939 is a 15 way interface seal
Stock number 720-2143 is a 3 way low mating force interface seal which deson't meet IP 5/6 or IP 5/7 requirements
Stock number 811-7027 is a 4 way interface seal for use with Mate-N-Lok II housings
Stock number 366-1850 is a 2 way interface seal
Stock number 366-1872 is a 3 way interface seal
Stock number 366-1888 is a 4 way interface seal
Stock number 680-2111 is a 6 way interface seal
Stock number 366-1901 is a 9 way interface seal
Stock number 680-2118 is a 12 way interface seal
Stock number 366-1939 is a 15 way interface seal
Stock number 720-2143 is a 3 way low mating force interface seal which deson't meet IP 5/6 or IP 5/7 requirements
Stock number 811-7027 is a 4 way interface seal for use with Mate-N-Lok II housings
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Universal MATE-N-LOK™ Range
Specifications
Attribute | Value |
---|---|
Series | MATE-N-LOK |