- RS Stock No.:
- 161-7996
- Mfr. Part No.:
- 08-58-0187
- Brand:
- Molex
On back order for despatch 14/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 7000)
$0.642
(exc. GST)
$0.738
(inc. GST)
Units | Per unit | Per Reel* |
7000 - 7000 | $0.642 | $4,494.00 |
14000 - 21000 | $0.626 | $4,382.00 |
28000 + | $0.568 | $3,976.00 |
*price indicative |
- RS Stock No.:
- 161-7996
- Mfr. Part No.:
- 08-58-0187
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Crimp Terminals, 6838 Series
Crimp terminals for use with 41695 Series housings
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.96mm Molex KK Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | KK 396 Connector Housing |
Series | KK 396, Trifurcon |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 0.8mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 20AWG |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 18AWG |
Series Number | 6838 |
Maximum Contact Resistance | 6mΩ |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +75°C |