Molex, KK 254 Female Crimp Terminal Contact 22AWG 08-55-0111

  • RS Stock No. 161-9305
  • Mfr. Part No. 08-55-0111
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Crimp Terminals

This range of KK 254 Crimp Terminal Contacts from the 4809 Series are available as follows:
Part numbers 08-50-0032 and 08-50-0031 have Cat Ear Terminals Tin plated, B winding.
Part number 08-50-0105 has Cat Ear Terminals Tin plated, top feed winding.
Part numbers 08-55-0110 and 08-55-0111 are plain Anti-Fish Hooking Terminals Gold plated on contact area.
Part numbers 08-56-0115 and 08-56-0120 are plain Anti-Fish Hooking Terminals Gold plated all over.
Part number 97-00-0001 is a Cat Ear Terminal Tin plated, A winding.
666-7347 is a pre-crimped Cable Assembly 300 mm long with 08-50-0032 terminals.
797-9004 is a pre-crimped Cable Assembly 300 mm long with 87421-000 terminals.
For use in KK Crimp Terminal Housings 6471 Series stock number 670-1673 typical.

Features

Molex KK 254 connectors are ideal for automotive, medical and consumer industries. Applications include:

  • Interior automotive lighting

  • Fire alarms

  • Gaming devices

  • Home security

  • White goods

  • Data and communications

Note

For Extracton Tool see 710-6528

Approvals

UL (E29179) and CSA (LR 19980)

Specifications
Attribute Value
Gender Female
For Use With KK 254 Connector Housing
Series KK 254
Minimum Wire Size mm² 0.05mm²
Termination Method Crimp
Maximum Wire Size mm² 0.35mm²
Contact Plating Gold
Minimum Wire Size AWG 30AWG
Contact Material Brass
Maximum Wire Size AWG 22AWG
Series Number 4809
On back order for despatch 01/03/2021, delivery within 7 working days from despatch date.
Price (ex. GST) Each (In a Bag of 10000)
$ 0.176
(exc. GST)
$ 0.202
(inc. GST)
units
Per unit
Per Bag*
10000 +
$0.176
$1,760.00
*price indicative
Related Products
Tin plated board to board/board to wire interconnection ...
Description:
Tin plated board to board/board to wire interconnection system. Locking housings for crimping available in single row.
Datemate L-Tek series female crimp contacts for use ...
Description:
Datemate L-Tek series female crimp contacts for use in Datemate L-Tek series female crimp housings. These female crimp contacts are gold plated and are rear insertable into the connector. Stock number 511-654 is a large bore contact and accepts a ...
Crimp pin and receptacle contacts for use in ...
Description:
Crimp pin and receptacle contacts for use in Pico. Blade receptacle and plug housings. (apart from stock number 720-6094 which is for use in Pico-Gold receptacle housing). These Pico. Blade crimp contacts feature a two-point contact design which provides a ...
JST SM series connectors are very reliable wire ...
Description:
JST SM series connectors are very reliable wire to wire connectors for high density, small current applications. SHF-001T-0.8BS is a Socket Contact for VH series connectors in crimp style, made of phosphor bronze with a tin-plated finish. • 392-2385 BHF-001T-0.8BS ...