- RS Stock No.:
- 164-5301
- Mfr. Part No.:
- 794785-1
- Brand:
- TE Connectivity
On back order for despatch 25/09/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 1000)
$2.078
(exc. GST)
$2.39
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 4000 | $2.078 | $2,078.00 |
5000 + | $1.87 | $1,870.00 |
*price indicative |
- RS Stock No.:
- 164-5301
- Mfr. Part No.:
- 794785-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Universal Mate-N-Lok Connector Interface Seals
TE Connectivity Universal Mate-N-Lok splashproof connector interface seals for use with Universal Mate-N-Lok sealed connectors to create a splash proof/immersion proof connection when mating two free hanging connectors. These Universal Mate-N-Lok interface seals are made from silicone rubber and are to be used in conjunction with TE Connectivity Universal Mate-N-Lok wire seals (see stock number 366-1945 typically), one interface seal and two wire seals are required per mated assembly.
Stock number 366-1850 is a 2 way interface seal
Stock number 366-1872 is a 3 way interface seal
Stock number 366-1888 is a 4 way interface seal
Stock number 680-2111 is a 6 way interface seal
Stock number 366-1901 is a 9 way interface seal
Stock number 680-2118 is a 12 way interface seal
Stock number 366-1939 is a 15 way interface seal
Stock number 720-2143 is a 3 way low mating force interface seal which deson't meet IP 5/6 or IP 5/7 requirements
Stock number 811-7027 is a 4 way interface seal for use with Mate-N-Lok II housings
Stock number 366-1850 is a 2 way interface seal
Stock number 366-1872 is a 3 way interface seal
Stock number 366-1888 is a 4 way interface seal
Stock number 680-2111 is a 6 way interface seal
Stock number 366-1901 is a 9 way interface seal
Stock number 680-2118 is a 12 way interface seal
Stock number 366-1939 is a 15 way interface seal
Stock number 720-2143 is a 3 way low mating force interface seal which deson't meet IP 5/6 or IP 5/7 requirements
Stock number 811-7027 is a 4 way interface seal for use with Mate-N-Lok II housings
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Universal MATE-N-LOK™ Range
Specifications
Attribute | Value |
---|---|
Series Number | 794785 |
Series | MATE-N-LOK II |