TE Connectivity Cap Housing Adapter for use with 12 Circuit Cap Housing, 15 Circuit Cap Housing, 3 Circuit Cap Housing,
- RS Stock No.:
- 189-5947
- Mfr. Part No.:
- 641778-1
- Brand:
- TE Connectivity
On back order for despatch 14/10/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 10000)
$0.659
(exc. GST)
$0.758
(inc. GST)
Units | Per unit | Per Bag* |
10000 - 10000 | $0.659 | $6,590.00 |
20000 - 90000 | $0.642 | $6,420.00 |
100000 + | $0.578 | $5,780.00 |
*price indicative |
- RS Stock No.:
- 189-5947
- Mfr. Part No.:
- 641778-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
TE Connectivity Universal MATE-N-LOK Strain Relief Clamps
A range of Cable clamps / Strain Relief for Mate-N-Lok Connectors. Each article constitutes half of a cable clamp, it is thus necessary to order two of them to facilitate assembly for a complete clamp. The material for these MATE-N-LOK Strain Relief's is a UL 94V-0 or UL 90V-2 rated Nylon.
Stock numbers 680-1903, 710-0090 , 864-9439 are cap housing adapters which anchor the receptacle housing strain reliefs to the housings and prevent distortion of the strain relief when screws are tightened.
Stock numbers 680-1903, 710-0090 , 864-9439 are cap housing adapters which anchor the receptacle housing strain reliefs to the housings and prevent distortion of the strain relief when screws are tightened.
Note
Assembly requires two self-tapping screws 3.5 x 10 to 3.5 x 16 (these screws are not supplied)
5.0 mm Power Key Connectors are for power circuits of home appliances, especially targeting gas appliances. The connector features four kinds of keying per housing. Only color-coding of housings limited the efficiency of blind mating where you could not see connectors. However, the new keying mechanism not only improves assembly efficiency but also helps prevent mismating. Part numbers involved can be reduced so that purchasing and stock level control can be made simpler.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Universal MATE-N-LOK™ Range
Specifications
Attribute | Value |
---|---|
Accessory Type | Cap Housing Adapter |
For Use With | 12 Circuit Cap Housing, 15 Circuit Cap Housing, 3 Circuit Cap Housing, 4 Circuit Cap Housing, 9 Circuit Cap Housing |
Series | Universal MATE-N-LOK |
Series Number | 641778 |