- RS Stock No.:
- 615-5207
- Mfr. Part No.:
- PIN-S008-55
- Brand:
- E-TEC
Discontinued product
- RS Stock No.:
- 615-5207
- Mfr. Part No.:
- PIN-S008-55
- Brand:
- E-TEC
Technical data sheets
Legislation and Compliance
Product Details
Contacts for components
Contacts for PCB insertion in order to mount components and form special supports.
Available versions: tulip contacts for soldering and wrapping, male-male and soldering fork versions.
Applications:
- Model 1: Standard soldering contacts
- Model 2: Soldering contacts for thick multi-layer circuits
- Model 4: Soldering contacts without shanks
- Model 6: Triple-wind wrapping contacts
- Model 7: Fork soldering contacts
- Model 8: Male-male soldering contacts.
Available versions: tulip contacts for soldering and wrapping, male-male and soldering fork versions.
Applications:
- Model 1: Standard soldering contacts
- Model 2: Soldering contacts for thick multi-layer circuits
- Model 4: Soldering contacts without shanks
- Model 6: Triple-wind wrapping contacts
- Model 7: Fork soldering contacts
- Model 8: Male-male soldering contacts.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Termination Method | Solder |
Contact Material | Beryllium Copper |
Maximum Contact Resistance | 4.3mΩ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |