- RS Stock No.:
- 142-4140
- Mfr. Part No.:
- 74640016
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 142-4140
- Mfr. Part No.:
- 74640016
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth REDCUBE Crimp Pin Connector
REDCUBE crimp pin cable connectors that are designed to plug into the REDCUBE direct PCB plug terminals. These crimp connectors are made from copper alloy with a tin plating and are available with different current ratings and wire size ranges. A general hexagonal crimp tool can be used to crimp these connectors on to the cable to form a strong gas tight connection
Wurth Elektronik REDCUBE Series PCB Mount Terminals
Specifications
Attribute | Value |
---|---|
Series | REDCUBE |
Insulation | Uninsulated |
Maximum Wire Size mm² | 16mm² |
Contact Plating | Tin |
Contact Material | Copper Alloy |