- RS Stock No.:
- 136-1857
- Mfr. Part No.:
- 925387-1
- Brand:
- TE Connectivity
10 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) 1 Box of 1000
$159.08
(exc. GST)
$182.94
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 1 | $159.08 | $0.159 |
2 - 3 | $155.10 | $0.155 |
4 + | $152.71 | $0.153 |
*price indicative |
- RS Stock No.:
- 136-1857
- Mfr. Part No.:
- 925387-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FASTON 110 Series Receptacle Housings
A range of AMPIP Post-Insulation Pod, FASTON housings designed to be used with FASTON 110 series receptacle terminals. These FASTON 110 receptacle housings are available in various configurations, please refer to datasheet for details.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Faston
Specifications
Attribute | Value |
---|---|
Connector Type | Plug |
Body Material | Nylon |
Length | 22.9mm |
Colour | Natural |
Number of Contacts | 1 |
Tab Width | 6.35mm |
Series | AMP FASTIN-FASTON |