- RS Stock No.:
- 245-1624
- Mfr. Part No.:
- 180904-0
- Brand:
- TE Connectivity
190 in Global stock for delivery within 1 working day (+3 days for regional areas).
1470 in Global stock for delivery within 7 working day (+3 days for regional areas).
Price (ex. GST) Each (In a Pack of 10)
$1.867
(exc. GST)
$2.147
(inc. GST)
units | Per unit | Per Pack* |
10 - 40 | $1.867 | $18.67 |
50 + | $1.537 | $15.37 |
*price indicative |
- RS Stock No.:
- 245-1624
- Mfr. Part No.:
- 180904-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings
A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.
Features and Benefits
Provide electrical and mechanical protection
Polarization to prevent mismating
Nylon UL 94 V2 housings available
Locking latches for a secure mating connection
Designed for single and multiple connections of up to 8 circuits
Polarization to prevent mismating
Nylon UL 94 V2 housings available
Locking latches for a secure mating connection
Designed for single and multiple connections of up to 8 circuits
Applications
These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector Type | Receptacle |
Body Material | Nylon 66 |
Length | 22.9mm |
Colour | Natural |
Number of Contacts | 6 |
Tab Width | 6.35mm |
Series | AMP FASTIN-FASTON |