Phoenix Contact, CF 1000 ST Mounting Material

Subtotal (1 unit)*

$107.36

(exc. GST)

$123.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$107.36

*price indicative

RS Stock No.:
130-332
Mfr. Part No.:
1212672
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Mounting Material

Series

CF 1000 ST

COO (Country of Origin):
DE
The Phoenix Contact Automatic stripping and crimping device specifically designed for the CF 1000-1.5 automatic stripping and crimping device. This product features a start button for 0.25 mm2 to 0.34 mm2 sleeves with a 6 mm sleeve length. It is a versatile and essential tool for efficient crimping and stripping tasks in various industrial applications.

Easy to use start button for quick operation
Durable and reliable construction for long lasting performance
Ensures precise and accurate crimping and stripping results

Related links