- RS Stock No.:
- 179-6722
- Mfr. Part No.:
- AK 7002 Sn / RT
- Brand:
- Schutzinger
Discontinued product
- RS Stock No.:
- 179-6722
- Mfr. Part No.:
- AK 7002 Sn / RT
- Brand:
- Schutzinger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Insulated and Non-Insulated Versions
With Sockets Ø 2 Mm or 4 Mm
In Many Different Colours
With Sockets Ø 2 Mm or 4 Mm
In Many Different Colours
Crocodile Clip
Insulated
Socket Terminal Ø 4 Mm
Contact: Crocodile Jaws
Insulated
Socket Terminal Ø 4 Mm
Contact: Crocodile Jaws
Specifications
Attribute | Value |
---|---|
Current Rating | 6A |
Jaw Opening | 6mm |
Contact Material | Brass |
Insulated | Yes |
Colour | Red |
Insulation Material | PS |