- RS Stock No.:
- 180-1394
- Mfr. Part No.:
- JP-5869-B
- Brand:
- Mueller Electric
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$26.52
(exc. GST)
$30.50
(inc. GST)
Units | Per unit |
1 - 9 | $26.52 |
10 - 49 | $25.73 |
50 - 99 | $24.93 |
100 - 199 | $24.41 |
200 + | $23.86 |
- RS Stock No.:
- 180-1394
- Mfr. Part No.:
- JP-5869-B
- Brand:
- Mueller Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Telecom Clip (with Insulation Piercing Bed of Nails), Zinc Plated Steel, 2.4″ Length, 1/2″ Jaw Opening, Uses BU- 29 Insulators
Contact Clip with Bed of Nails
MuellerJ.S.Popper brand
Jaw opens 0.52 (13.2 mm)
Uses bed of nails in circular orientation to pierce insulation
Material: steel, zinc plated
Length: 2.4 ( 61.0 mm)
MuellerJ.S.Popper brand
Jaw opens 0.52 (13.2 mm)
Uses bed of nails in circular orientation to pierce insulation
Material: steel, zinc plated
Length: 2.4 ( 61.0 mm)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Material | Zinc-Plated Steel |
Jaw Opening | 13mm |