Texas Instruments SN65LVCP23PW, Crosspoint Switch 2 x 2 3.3 V, 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

LVDS Crosspoint Switches, Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specifications
Attribute Value
Array Configuration 2 x 2
Number of Arrays 1
Power Supply Type Single
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Typical Single Supply Voltage 3.3 V
Dimensions 5 x 4.4 x 1.15mm
Height 1.15mm
Length 5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4.4mm
Discontinued product