Analog Devices ADN4600ACPZ, Crosspoint Switch 8 x 8 1.8 V, 64-Pin LFCSP VQ

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Digital Crosspoint Switches, Analog Devices

Digital switches include high-speed crosspoint and 2:1 multiplexer/demultiplexer switches.

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Array Configuration 8 x 8
Number of Arrays 1
Category General Purpose
Power Supply Type Single
Mounting Type Surface Mount
Package Type LFCSP VQ
Pin Count 64
Typical Single Supply Voltage 1.8 V
Dimensions 9.1 x 9.1 x 0.95mm
Height 0.95mm
Length 9.1mm
Maximum Operating Temperature +85 °C
Number of Array Outputs 8
Number of Array Inputs 8
Minimum Operating Temperature -40 °C
Width 9.1mm
On back order for despatch 15/04/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 260)
$ 40.56
(exc. GST)
$ 46.64
(inc. GST)
units
Per unit
Per Tray*
260 +
$40.56
$10,545.60
*price indicative
Related Products
This family of load and power switches from ...
Description:
This family of load and power switches from Analog Devices are highly integrated devices. They are designed to switch voltage rails controlled through an internal high-side switch. This range of load switches also features over-temperature and over-current protection options. Suitable ...
The ADuCM360 is a 3.9kSPS, 24-bit data acquisition ...
Description:
The ADuCM360 is a 3.9kSPS, 24-bit data acquisition system that incorporates dual multichannel sigma-delta (Σ-Δ) analogue-to-digital converters (ADCs), an ARM Cortex-M3 core processor and memory on a single chip. The ADuCM361 has a single ADC. 2 x 24-bit multichannel Σ-Δ ...
74AHC1G66 and 74AHCT1G66 are high-speed Si-gate CMOS devices. ...
Description:
74AHC1G66 and 74AHCT1G66 are high-speed Si-gate CMOS devices. They are single-pole single-throw analog switches. The switch has two input/output pins (Y and Z) and an active HIGH enable input pin (E). When pin E is LOW, the analog switch is ...
JFET Switches rather than CMOSOvervoltage and Power Supply ...
Description:
JFET Switches rather than CMOSOvervoltage and Power Supply Loss Protected. Low On-Resistance: 220 ΩHighly Resistant to Static Discharge Damage.