Texas Instruments DS90CP22MT/NOPB, Crosspoint Switch 2 x 2 3.3 V, 16-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LVDS Crosspoint Switches, Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specifications
Attribute Value
Array Configuration 2 x 2
Number of Arrays 1
Power Supply Type Single
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Typical Single Supply Voltage 3.3 V
Dimensions 5 x 4.4 x 0.9mm
Height 0.9mm
Length 5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4.4mm
Discontinued product