Analog Devices ADG1221BRMZ, Video Audio Switcher Dual 1 x 1 960MHz Audio/Video 12 V, 10-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Supply ±5V to ±20V Analogue Switches, ADG12xx/ADG13xx Series, Analog Devices

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Array Configuration 1 x 1
Number of Arrays 2
3 dB Bandwidth 960MHz
Category Audio/Video
Power Supply Type Dual, Single
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Typical Single Supply Voltage 12 V
Typical Dual Supply Voltage ±15V
Dimensions 3 x 3 x 0.85mm
Height 0.85mm
Length 3mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 3mm
101 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 5.08
(exc. GST)
$ 5.84
(inc. GST)
units
Per unit
1 - 9
$5.08
10 - 49
$5.02
50 - 99
$4.75
100 - 249
$4.38
250 +
$4.32
Packaging Options: