Analog Devices ADV3224ACPZ, Crosspoint Switch 16 x 8 1200MHz Video, 72-Pin LFCSP VQ

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Buffered Analogue Crosspoint Switches, Analog Devices

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Array Configuration 16 x 8
Number of Arrays 1
3 dB Bandwidth 1200MHz
Category Video
Power Supply Type Dual
Mounting Type Surface Mount
Package Type LFCSP VQ
Pin Count 72
Typical Dual Supply Voltage ±5V
Dimensions 10 x 10 x 0.95mm
Height 0.95mm
Length 10mm
Maximum Operating Temperature +85 °C
Number of Array Inputs 16
Number of Array Outputs 8
Width 10mm
Minimum Operating Temperature -40 °C
12 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 96.63
(exc. GST)
$ 111.12
(inc. GST)
units
Per unit
1 - 4
$96.63
5 - 9
$95.67
10 - 24
$94.71
25 - 49
$93.76
50 +
$92.82
Packaging Options: