- RS Stock No.:
- 145-7705
- Mfr. Part No.:
- SN74LVC1GX04DBVT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-7705
- Mfr. Part No.:
- SN74LVC1GX04DBVT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74LVC1G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74LVC |
Maximum Output Drive Current | ±24mA |
Maximum Input Fall Time | 20ns |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Dimensions | 3.05 x 1.75 x 1.3mm |
Length | 3.05mm |
Width | 1.75mm |
Height | 1.3mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |