- RS Stock No.:
- 172-1705
- Mfr. Part No.:
- KC5032K20.0000C1GE00
- Brand:
- KYOCERA
Discontinued product
- RS Stock No.:
- 172-1705
- Mfr. Part No.:
- KC5032K20.0000C1GE00
- Brand:
- KYOCERA
Technical data sheets
Legislation and Compliance
Product Details
The K-series utilizes a common platform design covering case sizes 2016 through 7050. High frequency options and a variety of output types support customer needs.
Frequency Range 1.5 to 80MHz
CMOS output
Wide Supply Voltage
1.6 to 3.63V (Ver.E)
2.5,3.3,5.0V(Ver.N)
Low current consumption
Option: Low Phase Noise Version
Applications
Consumer/ Networking/ Industrial/ Audio
Codec/ Amuse
CMOS output
Wide Supply Voltage
1.6 to 3.63V (Ver.E)
2.5,3.3,5.0V(Ver.N)
Low current consumption
Option: Low Phase Noise Version
Applications
Consumer/ Networking/ Industrial/ Audio
Codec/ Amuse
Specifications
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 20MHz |
Package Type | SMD |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Height | 1.2mm |
Maximum Operating Temperature | 85°C |
Width | 3.2mm |
Length | 5mm |
Dimensions | 5 x 3.2 x 1.2mm |