- RS Stock No.:
- 173-4694
- Mfr. Part No.:
- S51805-12.000-X
- Brand:
- AKER
Discontinued product
- RS Stock No.:
- 173-4694
- Mfr. Part No.:
- S51805-12.000-X
- Brand:
- AKER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
S51805
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystal Oscillators 5x3.2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 12MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Height | 0.95mm |
Maximum Operating Temperature | 85°C |
Width | 3.2mm |
Length | 5mm |
Dimensions | 5 x 3.2 x 0.95mm |