- RS Stock No.:
- 219-2087
- Mfr. Part No.:
- MSH305048AH-27.000MHZ-T
- Brand:
- MMD
Discontinued product
- RS Stock No.:
- 219-2087
- Mfr. Part No.:
- MSH305048AH-27.000MHZ-T
- Brand:
- MMD
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The MMD MSH series crystal oscillator has enable/disable function and nominal frequency of 27MHz. It is hermetically sealed. This crystal comes with tape and reel packaging.
Low Profile Ceramic SMD Package
Tristate Function/Standby Option
Wide Frequency Range
Mounting Type: Surface Mount
Frequency Stability: ±50ppm
Operating temperature: -40°C to 85°C
Tristate Function/Standby Option
Wide Frequency Range
Mounting Type: Surface Mount
Frequency Stability: ±50ppm
Operating temperature: -40°C to 85°C
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 27MHz |
Frequency Stability | 50ppm |
Package Type | SMD |
Output Level | HCMOS |