- RS Stock No.:
- 667-6293
- Mfr. Part No.:
- Q3103JC01000111
- Brand:
- Epson
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 667-6293
- Mfr. Part No.:
- Q3103JC01000111
- Brand:
- Epson
Technical data sheets
Legislation and Compliance
Product Details
SG-3040JC
Crystal Oscillators - SMT Plastic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 32.768kHz |
Frequency Stability | ±50ppm |
Package Type | JC |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 2.65mm |
Width | 5mm |
Length | 10.5mm |
Dimensions | 10.5 x 5 x 2.65mm |