- RS Stock No.:
- 720-8835
- Mfr. Part No.:
- OVETGLJTNF-100.00MHz
- Brand:
- TAITIEN
- RS Stock No.:
- 720-8835
- Mfr. Part No.:
- OVETGLJTNF-100.00MHz
- Brand:
- TAITIEN
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
OV
Crystal Oscillators 3.2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 100MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Height | 1.3mm |
Maximum Operating Temperature | 85°C |
Width | 3.2mm |
Length | 5mm |
Dimensions | 5 x 3.2 x 1.3mm |