- RS Stock No.:
- 184-9609
- Mfr. Part No.:
- HC-49/U-S28224000ABJB
- Brand:
- CITIZEN FINEDEVICE
Discontinued product
- RS Stock No.:
- 184-9609
- Mfr. Part No.:
- HC-49/U-S28224000ABJB
- Brand:
- CITIZEN FINEDEVICE
Technical data sheets
Legislation and Compliance
Product Details
Frequency range : 3.5 ~ 50.0MHz
External dimensions (mm) - L : 11.5 x W : 4.66 x H : 3.5
Application
Consumer products
External dimensions (mm) - L : 11.5 x W : 4.66 x H : 3.5
Application
Consumer products
Specifications
Attribute | Value |
---|---|
Standard Frequency | 28.22MHz |
Mounting Type | Through Hole |
Load Capacitance | 18pF |
Pin Count | 2 |
Length | 11.5mm |
Width | 4.66mm |
Height | 3.5mm |
Dimensions | 11.5 x 4.66 x 3.5mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 50Ω |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |