- RS Stock No.:
- 672-0270
- Mfr. Part No.:
- HUS-10.000-18-30/50/4085
- Brand:
- MERCURY
Discontinued product
- RS Stock No.:
- 672-0270
- Mfr. Part No.:
- HUS-10.000-18-30/50/4085
- Brand:
- MERCURY
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HC49S MERCURY
Crystals Through Hole
Specifications
Attribute | Value |
---|---|
Standard Frequency | 10MHz |
Mounting Type | Through Hole |
Load Capacitance | 18pF |
Package Type | HC-49-US |
Pin Count | 2 |
Length | 10.7mm |
Width | 4.3mm |
Height | 3.5mm |
Dimensions | 10.7 x 4.3 x 3.5mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 60Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |