ROHM BD22641G-MTR, Current Limiting Switch, 500mA 5-Pin, SSOP

  • RS Stock No. 171-2061
  • Mfr. Part No. BD22641G-MTR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD22641G-M is a low on-resistance N-channel MOSFET high-side power switch, optimized for Universal Serial Bus (USB) applications. BD22641G-M is equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start.

Over Current Threshold: 0.76A
Built-in Low ON-Resistance (Typ 120mΩ) N-Channel MOSFET
Reverse Current Protection when Power Switch Off
Thermal Shutdown
Under-Voltage Lockout
Open-Drain Error Flag Output
Output Discharge Function
Soft Start Circuit
Control Input Logic : Active-High

Specifications
Attribute Value
Number of Inputs 1
Number of Outputs 1
Maximum Input Voltage 5.5 V
Minimum Input Voltage 2.7 V
Current Limit 0.76A
Maximum Continuous Current per Channel 500mA
Mounting Type Surface Mount
Package Type SSOP
Pin Count 5
Dimensions 2.9 x 1.6 x 1.1mm
Length 2.9mm
Width 1.6mm
Height 1.1mm
Maximum Operating Temperature +105 °C
Automotive Standard AEC-Q100
Minimum Operating Temperature -40 °C
On back order for despatch 10/06/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$ 0.916
(exc. GST)
$ 1.053
(inc. GST)
units
Per unit
Per Reel*
3000 +
$0.916
$2,748.00
*price indicative
Related Products
BD9B200MUV is a synchronous buck switching regulator with ...
Description:
BD9B200MUV is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs. This IC, which is capable of providing current up to 2A, features fast transient response by employing constant on-time control system. It offers high oscillating frequency at ...
BD9B400MUV is a synchronous buck switching regulator with ...
Description:
BD9B400MUV is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs. This IC, which is capable of providing current up to 4A, features fast transient response by employing constant on-time control system. It offers high oscillating frequency at ...
BD9B500MUV is a synchronous buck switching regulator with ...
Description:
BD9B500MUV is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs. This IC, which is capable of providing current up to 5A, features fast transient response by employing constant on-time control system. It offers high oscillating frequency at ...
Panasonic offer a range of power DC-DC Regulators ...
Description:
Panasonic offer a range of power DC-DC Regulators that incorporate the hysteretic DC/DC control system, these include the NN30, NN31, AN3301X and AN3018xA synchronous DC/DC Step down regulator series. NN30 DC-DC Regulator:Integrated 2 x 25mΩ MOSFETs. Adjustable soft start. Low ...