![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 171-2062 | ||||||||||||||||||||||
Description | ROHM BD2266G-MGTR, Current Limiting Switch 5-Pin, SSOP | ||||||||||||||||||||||
Manufacturer/Brand Name | ROHM | ||||||||||||||||||||||
Manufacturer Part No. | BD2266G-MGTR | ||||||||||||||||||||||
171-2062 | |
ROHM BD2266G-MGTR, Current Limiting Switch 5-Pin, SSOP | |
ROHM | |
BD2266G-MGTR |
Date | Dec 10, 2019 |
BD2266G-M is low on-resistance N-channel MOSFET high-side power switch, optimized for Universal Serial Bus (USB) applications. BD226xG-M series are equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start.
Over Current Protection
Built-in Low ON-Resistance (Typ 120mΩ) N-Channel MOSFET
Reverse Current Protection when Power Switch Off
Thermal Shutdown
Under-Voltage Lockout
Open-Drain Error Flag Output
Output Discharge Function
Soft Start Circuit
Control Input Logic
Applications:
Car Navigation
Attribute | Value |
---|---|
Number of Inputs | 1 |
Number of Outputs | 1 |
Maximum Input Voltage | 5.5 V |
Minimum Input Voltage | 2.7 V |
Current Limit | 0.97A |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 5 |
Dimensions | 2.9 x 1.6 x 1.1mm |
Length | 2.9mm |
Width | 1.6mm |
Height | 1.1mm |
Maximum Operating Temperature | +85 °C |
Automotive Standard | AEC-Q100 |
Minimum Operating Temperature | -40 °C |