MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

LTC6101HVACS5#TRMPBF Analog Devices, Current Sense Amplifier Single Unidirectional 5-Pin TSOT-23

RS Stock No.:
761-9626
Mfr. Part No.:
LTC6101HVACS5#TRMPBF
Manufacturer:
Analog Devices
Analog Devices

121 In stock for delivery within 7 working day(s)
Add to Basket
units

Added

Price (ex. GST) Each

$7.57

(exc. GST)

$8.71

(inc. GST)

unitsPer unit
1 - 124$7.57
125 - 249$7.37
250 +$7.27
Packaging Options:
RS Stock No.:
761-9626
Mfr. Part No.:
LTC6101HVACS5#TRMPBF
Manufacturer:
Analog Devices

Legislation and Compliance


Product Details

Current Sensing Amplifiers, Linear Technology




Specifications

AttributeValue
Power Supply TypeSingle
Typical Single Supply Voltage5 → 100 V
Typical Dual Supply Voltage5 → 100V
Number of Channels per Chip1
Output TypeUnidirectional
Maximum Supply Current0.64 mA
Mounting TypeSurface Mount
Package TypeTSOT-23
Pin Count5
Dimensions2.9 x 1.75 x 0.9mm
Height0.9mm
Length2.9mm
Maximum Operating Supply Voltage100 V
Width1.75mm
Maximum Operating Temperature+70 °C
Minimum Operating Supply Voltage5 V
Minimum Operating Temperature0 °C
121 In stock for delivery within 7 working day(s)
Add to Basket
units

Added

Price (ex. GST) Each

$7.57

(exc. GST)

$8.71

(inc. GST)

unitsPer unit
1 - 124$7.57
125 - 249$7.37
250 +$7.27
Packaging Options: