MPN

LT6108IMS8-2#PBF Analog Devices, Current Sense Amplifier Single Open Drain 8-Pin MSOP

RS Stock No.:
851-6828
Mfr. Part No.:
LT6108IMS8-2#PBF
Manufacturer:
Analog Devices
Analog Devices

This image is representative of the product range


On back order for despatch 05/01/2022, delivery within 7 working days from despatch date.
Add to Basket
units

Added

Price (ex. GST) Each (In a Pack of 5)

$6.43

(exc. GST)

$7.39

(inc. GST)

unitsPer unitPer Pack*
5 - 20$6.43$32.15
25 - 95$6.27$31.35
100 - 245$6.054$30.27
250 - 495$5.878$29.39
500 +$5.728$28.64
*price indicative
Packaging Options:
RS Stock No.:
851-6828
Mfr. Part No.:
LT6108IMS8-2#PBF
Manufacturer:
Analog Devices

Legislation and Compliance


Product Details

Current Sensing Amplifiers, Linear Technology




Specifications

AttributeValue
Power Supply TypeSingle
Typical Single Supply Voltage2.7 → 60 V
Minimum CMRR125dB
Number of Channels per Chip1
Output TypeOpen Drain
Maximum Supply Current450 μA
Mounting TypeSurface Mount
Package TypeMSOP
Pin Count8
Dimensions3 x 3 x 0.86mm
Height0.86mm
Length3mm
Maximum Operating Supply Voltage60 V
Maximum Operating Temperature+125 °C
Minimum Operating Temperature-40 °C
Minimum Operating Supply Voltage2.7 V
Width3mm
On back order for despatch 05/01/2022, delivery within 7 working days from despatch date.
Add to Basket
units

Added

Price (ex. GST) Each (In a Pack of 5)

$6.43

(exc. GST)

$7.39

(inc. GST)

unitsPer unitPer Pack*
5 - 20$6.43$32.15
25 - 95$6.27$31.35
100 - 245$6.054$30.27
250 - 495$5.878$29.39
500 +$5.728$28.64
*price indicative
Packaging Options: