ON Semiconductor RV4145AMT, Current Sensor 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Ground Fault Interrupt (GFI) Controllers, Fairchild Semiconductor

Ground-Fault Circuit Interrupter is a low-power controller for AC-receptacle, that detect hazardous current paths to ground and ground to neutral faults. The circuit interrupter then disconnects the load from the mains power line before a harmful or lethal shock occurs.

Ground Fault Interrupter
Earth Leakage Detector
Require less adjusting and calibrating

Ground Fault Interrupt (GFI) Controllers, Fairchild Semiconductor

Specifications
Attribute Value
Offset Voltage 3mV
Quiescent Current 0.75mA
Package Type SOIC
Pin Count 8
Mounting Type Surface Mount
Dimensions 5 x 4.01 x 1.5mm
Maximum Input Voltage 14.6 V
Minimum Input Voltage 12.5 V
Product Height 1.5mm
Product Length 5mm
Product Width 4.01mm
On back order for despatch 15/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2500)
Was $1.011
$ 0.58
(exc. GST)
$ 0.67
(inc. GST)
units
Per unit
Per Reel*
2500 +
$0.58
$1,450.00
*price indicative
Related Products
A high-voltage buck converter with a competitive rate ...
Description:
A high-voltage buck converter with a competitive rate of efficiency. Able to handle a wide input operating voltage range, this step-down regulator is typically used in consumer equipment power supplies.
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
The Allegro™ ACS730 current sensor family provides economical ...
Description:
The Allegro™ ACS730 current sensor family provides economical and precise solutions for AC or DC current sensing in industrial, commercial, and communications systems. The device package allows for easy implementation by the customer. Typical applications include motor control, load detection ...