- RS Stock No.:
- 881-7944
- Mfr. Part No.:
- 2CSG225865R1101 CT PRO XT 60 SELV
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 881-7944
- Mfr. Part No.:
- 2CSG225865R1101 CT PRO XT 60 SELV
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
ABB CT PRO XT Current Transformer
The CT PRO XT range of current transformers has been specially designed for easy and safe switchboard installation, testing and maintenance operations thanks to the compact size of the products and their flexible assembly system.
These current transformers are designed to be part of metering systems, where they are used to allow indirect measuring
of electrical parameters of the network.
These current transformers are designed to be part of metering systems, where they are used to allow indirect measuring
of electrical parameters of the network.
Compact dimensions for flexible installation
DIN rail, cable or busbar installation
5A standard secondary current
IP30 protection
DIN rail, cable or busbar installation
5A standard secondary current
IP30 protection
Current Transformers
Specifications
Attribute | Value |
---|---|
Bore Size | 18mm |
Minimum Temperature | -5°C |
Maximum Temperature | +50°C |
Series | CT PRO XT SELV |
Mounting Type | Busbar, DIN Rail |
Dimensions | 45 x 96 x 69 mm |