- RS Stock No.:
- 479-8127
- Mfr. Part No.:
- 2 608 600 865
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 479-8127
- Mfr. Part No.:
- 2 608 600 865
- Brand:
- Bosch
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CH
Product Details
GWS 14.4 V Cordless Angle Grinder & Accessories
Angle grinder suitable for cutting panels, pipes and steel and reinforcing bars made of steel, stainless steel and non-ferrous metals.
Ideal for finishing work on weld seams and deburring of steel parts.
Sanding plate can be used for grinding operations on lacquered surfaces.
The diamond disc cuts quickly and effortlessly through wall and floor tiles.
The new SDS system allows discs to be changed in a quarter of turn.
Tool-free adjustment of the protective guard.
Soft grip handle for high working comfort and a good grip.
Range of Ø 100 mm discs for cutting stainless steel and steel and also a diamond disc for construction materials.
Cutting discs are available separately (see stock no: 479-8111 and 479-8127)
Supplied in a carry case with a fast charger, 2 x 2.6 Ah NiMh batteries, 3 cutting discs, 1 deburring disc and additional handle.
Ideal for finishing work on weld seams and deburring of steel parts.
Sanding plate can be used for grinding operations on lacquered surfaces.
The diamond disc cuts quickly and effortlessly through wall and floor tiles.
The new SDS system allows discs to be changed in a quarter of turn.
Tool-free adjustment of the protective guard.
Soft grip handle for high working comfort and a good grip.
Range of Ø 100 mm discs for cutting stainless steel and steel and also a diamond disc for construction materials.
Cutting discs are available separately (see stock no: 479-8111 and 479-8127)
Supplied in a carry case with a fast charger, 2 x 2.6 Ah NiMh batteries, 3 cutting discs, 1 deburring disc and additional handle.
Specifications
Attribute | Value |
---|---|
Abrasive Material | Diamond |
Maximum Safe Speed | 12500rpm |