- RS Stock No.:
- 608-4284
- Mfr. Part No.:
- 0034255
- Brand:
- Lapp
Discontinued product
- RS Stock No.:
- 608-4284
- Mfr. Part No.:
- 0034255
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Unitronic® Computer Cables CY PIDY(TP)
Shielded computer cables with fine-wire flexible cord made of plain Cu wires
Stranded in pairs (TP) with pair shielding through Cu covering and PVC pair-sheathing
Pairs shielded together
Plastic film covering
Total shield braid made of tin-plated Cu wires
Core colours in acc. with DIN 47100
PVC outer sheath
Flame Resistant
Colour: pebble grey (RAL 7032)
Stranded in pairs (TP) with pair shielding through Cu covering and PVC pair-sheathing
Pairs shielded together
Plastic film covering
Total shield braid made of tin-plated Cu wires
Core colours in acc. with DIN 47100
PVC outer sheath
Flame Resistant
Colour: pebble grey (RAL 7032)
Specifications
Attribute | Value |
---|---|
Series | UNITRONIC |
Number of Cores | 14 |
Cross Sectional Area | 0.25 mm² |
Screened/Unscreened | Screened |
Length | 100m |
Sheath Colour | Grey |
American Wire Gauge | 24 AWG |
Outer Diameter | 13.1mm |
Sheath Material | Polyvinyl Chloride PVC |
Core Strands | 14/0.14 mm |
Minimum Bend Radius | 6 x Diameter |
Conductor Material | Copper |
Voltage Rating | 250 V |
Bedding Material | Mylar |
Earth Cable | No |
Screen Type | Tinned Copper Braid |
Maximum Operating Temperature | +80°C |
Conductor Resistance | 79 Ω/km |
Insulation Material | PVC |
Current Rating | 4.5 A |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -40°C |
Filler Material | Non-Wicking Filler |
Oil Resistant | Yes |