Molex 54306 36 Way Vertical Cable Mount D-sub Connector Socket, 1.27mm Pitch
On back order for despatch 07/06/2021, delivery within 5 working days from despatch date.
Added
- RS Stock No.:
- 181-3046
- Mfr. Part No.:
- 543063619
- Manufacturer:
- Molex
- COO (Country of Origin):
- MY
units | Per unit | Per Tray* |
5 + | $11.192 | $55.96 |
*price indicative |
Attribute | Value |
Number of Contacts | 36 |
Gender | Female |
Body Orientation | Vertical |
Mounting Type | Cable Mount |
Pitch | 1.27mm |
Termination Method | Solder |
Current Rating | 1A |
Voltage Rating | 250 V ac/dc |
Length | 29.34mm |
Width | 8.4mm |
Depth | 9mm |
Dimensions | 29.34 x 8.4 x 9mm |
Contact Material | Phosphor Bronze |
Series | 54306 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |