- RS Stock No.:
- 526-9709
- Mfr. Part No.:
- 1571652-6
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 526-9709
- Mfr. Part No.:
- 1571652-6
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
AMPLIMITE D-Sub Cable Connector, HD-20 Series, Solder Cup, Shielding Hardware Enclosure Kits
AMPLIMITE HD-20 Solder Cup d-sub cable connector plug and socket hardware shielding kits consisting of a tin plated steel shield, a black PVC enclosure, 2 x jack-screws and a 94V-0 rated black thermoplastic connector insert pre-loaded with non-removable gold flash plated contacts.
These AMPLIMITE HD-20 Solder Cup d-sub cable connector kits will mate with HDE, HDF, HDP and HD-20 series (Solder Cup) d-sub cable connectors and HD-20 series Board Mount connectors
These AMPLIMITE HD-20 Solder Cup d-sub cable connector kits will mate with HDE, HDF, HDP and HD-20 series (Solder Cup) d-sub cable connectors and HD-20 series Board Mount connectors
Shielding kit comprising: 1 solder termination connector, 1 shield, 1 enclosure, 2 jackscrews
Tinned and dimpled shells
Pre-loaded with non removable contacts
No ferrule required
Tinned and dimpled shells
Pre-loaded with non removable contacts
No ferrule required
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Body Orientation | Straight |
Termination Method | Solder |
Housing Material | PBT |
Contact Material | Brass |
Series | Amplimite HD-20 |
Contact Plating | Gold over Nickel |