- RS Stock No.:
- 669-7486
- Mfr. Part No.:
- ZTX601
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 669-7486
- Mfr. Part No.:
- ZTX601
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Darlington Transistors, Diodes Inc
Transistors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 1 A |
Maximum Collector Emitter Voltage | 160 V |
Maximum Emitter Base Voltage | 10 V |
Package Type | E-Line |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 1000 |
Maximum Base Emitter Saturation Voltage | 1.9 V |
Maximum Collector Base Voltage | 180 V |
Maximum Collector Emitter Saturation Voltage | 1.2 V |
Maximum Collector Cut-off Current | 0.00001mA |
Maximum Operating Temperature | +200 °C |
Length | 4.77mm |
Height | 4.01mm |
Minimum Operating Temperature | -55 °C |
Dimensions | 4.77 x 2.41 x 4.01mm |
Width | 2.41mm |