- RS Stock No.:
- 826-8434
- Mfr. Part No.:
- 2SD1383KT146B
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 826-8434
- Mfr. Part No.:
- 2SD1383KT146B
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Darlington Transistors, ROHM
Bipolar Transistors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 300 mA |
Maximum Collector Emitter Voltage | 32 V |
Maximum Emitter Base Voltage | 6 V |
Package Type | SMT |
Mounting Type | Surface Mount |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 5000 |
Maximum Collector Base Voltage | 40 V |
Maximum Collector Emitter Saturation Voltage | 1.5 V |
Maximum Collector Cut-off Current | 1µA |
Width | 1.6mm |
Maximum Power Dissipation | 200 mW |
Dimensions | 2.9 x 1.6 x 1.1mm |
Maximum Operating Temperature | +150 °C |
Length | 2.9mm |
Height | 1.1mm |