ON Semiconductor NCP1080DEG, DC-DC Converter 500 kHz 20-Pin, TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

Integrated PoE-PD Interface Controller and DC-DC Converter, ON Semiconductor

Specifications
Attribute Value
Controller Type Ethernet Controller
Number of Outputs 1
Maximum Switching Frequency 500 kHz
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Dimensions 6.6 x 4.5 x 0.95mm
Length 6.6mm
Width 4.5mm
Height 0.95mm
Maximum Input Voltage 57 V
Maximum Operating Temperature +85 °C
Maximum Output Current 26mA
Maximum Output Voltage 9.6 V
Minimum Output Current 13mA
Minimum Input Voltage 0 V
Minimum Output Voltage 8.4 V
Minimum Operating Temperature -40 °C
74 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 74)
$ 4.158
(exc. GST)
$ 4.782
(inc. GST)
units
Per unit
Per Tube*
74 +
$4.158
$307.692
*price indicative