ON Semiconductor KA7500C, Dual DC-DC Controller 16-Pin, PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

PWM (Pulse Width Modulation) Controllers, Fairchild Semiconductor

Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor

The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.

Specifications
Attribute Value
Controller Type PWM Controller
Number of Outputs 2
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Dimensions 19.68 x 6.6 x 3.42mm
Length 19.68mm
Width 6.6mm
Height 3.42mm
Maximum Input Voltage 40 V
Maximum Operating Temperature +85 °C
Maximum Output Current 250mA
Minimum Input Voltage 7 V
Minimum Operating Temperature -25 °C
1375 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 25)
$ 0.877
(exc. GST)
$ 1.009
(inc. GST)
units
Per unit
Per Tube*
25 +
$0.877
$21.925
*price indicative
Related Products
The LTC315 is a high efficiency step-up DC/DC ...
Description:
The LTC315 is a high efficiency step-up DC/DC converter that can operate from input voltages as low as 225mV. A 25mV start-up capability and integrated maximum power point controller (MPPC) enable operation directly from low voltage, high impedance alternative power ...
The Microchip MCP1623 and MCP1624 are Adjustable, Fixed ...
Description:
The Microchip MCP1623 and MCP1624 are Adjustable, Fixed Frequency, Synchronous Step-Up DC-DC Converters. Primarily they are designed to offer a compact and highly efficient power supply solution for PIC Microcontrollers in one-, two- and three-cell battery powered applications. The desired ...
ROHM's high efficiency step-down switching regulator (BD91??) is ...
Description:
ROHM's high efficiency step-down switching regulator (BD91??) is a power supply designed to produce a low voltage including 1 volts from 5 / 3.3 volts power supply line. Offers high efficiency with our original pulse skip control technology and synchronous ...
ROHM's high efficiency step-down switching regulator BD9141MUV is ...
Description:
ROHM's high efficiency step-down switching regulator BD9141MUV is a power supply designed to produce a low voltage including 5.0 / 3.3 volts from 2 lithium cell power supply line. Offers high efficiency with our original pulse skip control technology and ...