- RS Stock No.:
- 145-6027
- Mfr. Part No.:
- UCC25600D
- Brand:
- Texas Instruments
On back order for despatch 25/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 75)
$1.523
(exc. GST)
$1.751
(inc. GST)
Units | Per unit | Per Tube* |
75 - 75 | $1.523 | $114.225 |
150 - 225 | $1.496 | $112.20 |
300 + | $1.469 | $110.175 |
*price indicative |
- RS Stock No.:
- 145-6027
- Mfr. Part No.:
- UCC25600D
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Isolated 1W & 2W Power Miniature Modules, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Isolated Power Modules, Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of Outputs | 2 |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.91 x 1.58mm |
Maximum Input Voltage | 18 V |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 11.5 V |
Minimum Operating Temperature | -40 °C |