ON Semiconductor NCP1339JDR2G, Phase Controller 13-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

DC-DC Controllers, ON Semiconductor

Current mode and voltage mode DC-DC controllers for power conversion circuits.

Specifications
Attribute Value
Controller Type Flyback Controller
Number of Outputs 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 13
Dimensions 8.75 x 4 x 1.5mm
Length 8.75mm
Width 4mm
Height 1.5mm
Maximum Input Voltage 30 V
Maximum Operating Temperature +125 °C
Minimum Input Voltage -0.3 V
Minimum Operating Temperature -40 °C
On back order for despatch 30/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2500)
Was $1.491
$ 1.18
(exc. GST)
$ 1.36
(inc. GST)
units
Per unit
Per Reel*
2500 +
$1.18
$2,950.00
*price indicative