ON Semiconductor NCP81243MNTXG, Phase Controller 1400 kHz 52-Pin, QFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

DC-DC Controllers, ON Semiconductor

Current mode and voltage mode DC-DC controllers for power conversion circuits.

Specifications
Attribute Value
Maximum Switching Frequency 1400 kHz
Mounting Type Surface Mount
Package Type QFN
Pin Count 52
Dimensions 6 x 6 x 0.95mm
Length 6mm
Width 6mm
Height 0.95mm
Maximum Operating Temperature +100 °C
Minimum Operating Temperature -40 °C
Discontinued product