- RS Stock No.:
- 167-7311
- Mfr. Part No.:
- BD9851EFV-E2
- Brand:
- ROHM
15 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$7.178
(exc. GST)
$8.255
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $7.178 | $35.89 |
50 - 95 | $6.962 | $34.81 |
100 + | $4.89 | $24.45 |
*price indicative |
- RS Stock No.:
- 167-7311
- Mfr. Part No.:
- BD9851EFV-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BD9851EFV is a 2 channel step-down switching regulator. It is possible to choose small application space due to its high-speed operation (Max switching frequency 3MHz)
2 Channel Power MOSFET driver
Selectable Drive FET (N / P channel FET)
Short Circuit Protection (SCP) by delay time and latch method
Under Voltage Lock Out (UVLO)
Thermal Shut Down (TSD)
Stand-by / Active control
Package : HTSSOP-B20
Applications:
Refrigerator
Selectable Drive FET (N / P channel FET)
Short Circuit Protection (SCP) by delay time and latch method
Under Voltage Lock Out (UVLO)
Thermal Shut Down (TSD)
Stand-by / Active control
Package : HTSSOP-B20
Applications:
Refrigerator
Specifications
Attribute | Value |
---|---|
Controller Type | Step Down Controller |
Number of Outputs | 1 |
Maximum Switching Frequency | 3 MHz |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | HTSSOP |
Pin Count | 20 |
Dimensions | 6.5 x 4.4 x 0.92mm |
Maximum Input Voltage | 18 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 200mA |
Maximum Output Voltage | 2.6 V |
Minimum Input Voltage | 4 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 0.2 V |