Analog Devices LTC1622CS8#PBF, Step Down DC-DC Controller 625 kHz 8-Pin, SOIC

  • RS Stock No. 178-5390
  • Mfr. Part No. LTC1622CS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Step-Down (Buck) Regulators, External Power Switch Buck Controllers, Linear Technology

Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered equipment, automotive and heavy equipment and Industrial control systems.

Some devices may feature:
Multiphase operation and output tracking
Easy synchronization to external clocks

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Controller Type Step Down
Number of Outputs 1
Maximum Switching Frequency 625 kHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Input Voltage 10 V
Maximum Operating Temperature +85 °C
Maximum Output Current 1A
Minimum Input Voltage 2 V
Minimum Operating Temperature -45 °C
On back order for despatch 13/01/2021, delivery within 7 working days from despatch date.
Price (ex. GST) Each (In a Tube of 100)
$ 4.474
(exc. GST)
$ 5.145
(inc. GST)
units
Per unit
Per Tube*
100 +
$4.474
$447.40
*price indicative
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Automatic Turn-On through the Voltage Monitor Input1.5 V ...
Description:
Automatic Turn-On through the Voltage Monitor Input1.5 V to 36 V Wide Input Supply Range1.2 μA Low Supply Current±25 kV ESD Human-Body Model (HBM).
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs ...
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs ...