- RS Stock No.:
- 709-2668
- Mfr. Part No.:
- UCC25600D
- Brand:
- Texas Instruments
40 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$2.33
(exc. GST)
$2.68
(inc. GST)
Units | Per unit |
1 + | $2.33 |
- RS Stock No.:
- 709-2668
- Mfr. Part No.:
- UCC25600D
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Isolated 1W & 2W Power Miniature Modules, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Isolated Power Modules, Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of Outputs | 2 |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.91 x 1.58mm |
Maximum Input Voltage | 18 V |
Maximum Operating Temperature | +125 °C |
Operating Temperature Range | -40 → +125 °C |
Minimum Input Voltage | 11.5 V |
Input Voltage Range | 11.5 → 18 V |
Minimum Operating Temperature | -40 °C |
Output Current Range | -0.005 A |